T60405R6166X035 | |
---|---|
DigiKey Part Number | 2258-T60405R6166X035-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6166X035 |
Description | CMC 22A TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 22A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 22A | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |
20 | ¥49.71950 | ¥994.39 |
40 | ¥43.00125 | ¥1,720.05 |
100 | ¥40.98610 | ¥4,098.61 |
260 | ¥40.31408 | ¥10,481.66 |
500 | ¥38.97026 | ¥19,485.13 |
1,000 | ¥35.74507 | ¥35,745.07 |