T60404N4646X201 | |
---|---|
DigiKey Part Number | 2258-T60404N4646X201-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X201 |
Description | CURRENT SENSOR, 200A, PRI OPEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 125A, 200A 1 Channel Closed Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.40000 | ¥218.40 |
10 | ¥181.96000 | ¥1,819.60 |
25 | ¥161.16960 | ¥4,029.24 |
100 | ¥155.96840 | ¥15,596.84 |
500 | ¥145.57092 | ¥72,785.46 |