T60004L2160W758 | |
---|---|
DigiKey Part Number | 2258-T60004L2160W758-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2160W758 |
Description | FERRITE CORE NANOCRYSTALLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Type Length Width 6.496" (165.00mm) Diameter 1.122" (28.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diameter | 6.496" (165.00mm) | |
Gap | Ungapped | |
Effective Length (le) mm | 424.0 | |
Effective Area (Ae) mm² | 475.0 | |
Finish | Uncoated | |
Height | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥2,908.29333 | ¥8,724.88 |
15 | ¥2,585.14067 | ¥38,777.11 |
30 | ¥2,132.74267 | ¥63,982.28 |