M6355I | |
---|---|
DigiKey Part Number | 38-1017-ND |
Manufacturer | |
Manufacturer Product Number | M6355I |
Description | LASER DIODE 635NM 5MW 10.4MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 5mW 70mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | - | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.79000 | ¥403.79 |