SN74LVC1G00DCKR | |
---|---|
DigiKey Part Number | 4518-SN74LVC1G00DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G00DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G00DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.77320 | ¥44.33 |
100 | ¥1.12310 | ¥112.31 |
250 | ¥0.86696 | ¥216.74 |
500 | ¥0.73888 | ¥369.44 |
1,000 | ¥0.50236 | ¥502.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45313 | ¥1,359.39 |
6,000 | ¥0.39403 | ¥2,364.18 |
15,000 | ¥0.33493 | ¥5,023.95 |
30,000 | ¥0.31522 | ¥9,456.60 |
75,000 | ¥0.29552 | ¥22,164.00 |
150,000 | ¥0.25612 | ¥38,418.00 |