SM05.TCT | |
---|---|
DigiKey Part Number | 4518-SM05.TCTTR-ND - Tape & Reel (TR) 4518-SM05.TCT-ND - Cut Tape (CT) 4518-SM05.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05.TCT |
Description | SOT-23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.71240 | ¥67.81 |
100 | ¥2.17070 | ¥217.07 |
250 | ¥2.01568 | ¥503.92 |
500 | ¥1.70566 | ¥852.83 |
1,000 | ¥1.31800 | ¥1,318.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20170 | ¥3,605.10 |
6,000 | ¥1.12417 | ¥6,745.02 |
15,000 | ¥1.04665 | ¥15,699.75 |
30,000 | ¥0.99237 | ¥29,771.10 |
75,000 | ¥0.96912 | ¥72,684.00 |