SI2300A | |
---|---|
DigiKey Part Number | 4518-SI2300ATR-ND - Tape & Reel (TR) 4518-SI2300ACT-ND - Cut Tape (CT) 4518-SI2300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2300A |
Description | 20V 6A 25MR@4.5V,6A 1V@50A N CHA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 574 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥2.86040 | ¥71.51 |
100 | ¥2.20680 | ¥220.68 |
250 | ¥1.88496 | ¥471.24 |
500 | ¥1.68712 | ¥843.56 |
1,000 | ¥1.52193 | ¥1,521.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21768 | ¥3,653.04 |
6,000 | ¥1.14387 | ¥6,863.22 |
15,000 | ¥1.07007 | ¥16,051.05 |
30,000 | ¥0.98151 | ¥29,445.30 |
75,000 | ¥0.94461 | ¥70,845.75 |