PESD3V3L1BA | |
---|---|
DigiKey Part Number | 4518-PESD3V3L1BATR-ND - Tape & Reel (TR) 4518-PESD3V3L1BACT-ND - Cut Tape (CT) 4518-PESD3V3L1BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1BA |
Description | SOD-323 ESD PROTECTION DEVICES R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07140 | ¥107.14 |
500 | ¥0.87402 | ¥437.01 |
1,000 | ¥0.64841 | ¥648.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54551 | ¥1,636.53 |
6,000 | ¥0.52156 | ¥3,129.36 |
9,000 | ¥0.45108 | ¥4,059.72 |
30,000 | ¥0.44262 | ¥13,278.60 |
75,000 | ¥0.36650 | ¥27,487.50 |
150,000 | ¥0.36086 | ¥54,129.00 |