NINA-B222-03B | |
---|---|
DigiKey Part Number | 672-NINA-B222-03BTR-ND - Tape & Reel (TR) 672-NINA-B222-03BCT-ND - Cut Tape (CT) 672-NINA-B222-03BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B222-03B |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-B222-03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4-QPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 11dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 50mA ~ 110mA | |
Current - Transmitting | 60mA~ 150mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.61000 | ¥119.61 |
10 | ¥107.71000 | ¥1,077.10 |
50 | ¥96.91380 | ¥4,845.69 |
100 | ¥92.82730 | ¥9,282.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥87.24374 | ¥43,621.87 |