EVK-R510S-0 | |
---|---|
DigiKey Part Number | 672-EVK-R510S-0-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R510S-0 |
Description | SARA-R510S EVAL KIT M1 NB2 5G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SARA-R5 SARA-R510S-00B Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | SARA-R510S-00B | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,816.03000 | ¥3,816.03 |