EVK-NINA-B406 | |
---|---|
DigiKey Part Number | 672-EVK-NINA-B406-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B406 |
Description | EVAL BOARD NINA-B406 NRF52833 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B4 NINA-B406, nRF52833 Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | NINA-B406, nRF52833 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.62000 | ¥841.62 |