EVK-NINA-B301 | |
---|---|
DigiKey Part Number | 672-1130-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B301 |
Description | EVK FOR NINA-B301 WITH OPEN CPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - NINA-B301, nRF52840 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | NINA-B301, nRF52840 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.63000 | ¥926.63 |