8Z-20.000MAAJ-T | |
---|---|
DigiKey Part Number | 887-1143-2-ND - Tape & Reel (TR) 887-1143-1-ND - Cut Tape (CT) 887-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-20.000MAAJ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-20.000MAAJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.58700 | ¥85.87 |
50 | ¥8.02600 | ¥401.30 |
100 | ¥7.09330 | ¥709.33 |
500 | ¥6.71988 | ¥3,359.94 |
1,000 | ¥5.59991 | ¥5,599.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41324 | ¥16,239.72 |
6,000 | ¥5.22657 | ¥31,359.42 |
15,000 | ¥5.03991 | ¥75,598.65 |