8WJ-48.000MBJ-T | |
---|---|
DigiKey Part Number | 887-8WJ-48.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-48.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-48.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-48.000MBJ-T |
Description | XTAL OSC XO 48.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.63300 | ¥116.33 |
50 | ¥10.49040 | ¥524.52 |
100 | ¥10.03570 | ¥1,003.57 |
500 | ¥9.05870 | ¥4,529.35 |
1,000 | ¥8.66931 | ¥8,669.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.08803 | ¥24,264.09 |
6,000 | ¥7.74265 | ¥46,455.90 |
9,000 | ¥7.54788 | ¥67,930.92 |