8WE-24.576MBM-T | |
---|---|
DigiKey Part Number | 887-8WE-24.576MBM-TTR-ND - Tape & Reel (TR) 887-8WE-24.576MBM-TCT-ND - Cut Tape (CT) 887-8WE-24.576MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WE-24.576MBM-T |
Description | XTAL OSC XO 24.576MHZ CMOS SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥15.69300 | ¥156.93 |
50 | ¥15.32600 | ¥766.30 |
100 | ¥13.13690 | ¥1,313.69 |
500 | ¥12.77206 | ¥6,386.03 |
1,000 | ¥10.76501 | ¥10,765.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.21761 | ¥30,652.83 |
6,000 | ¥9.85270 | ¥59,116.20 |