8W54070004 | |
---|---|
DigiKey Part Number | 887-8W54070004CT-ND - Cut Tape (CT) 887-8W54070004DKR-ND - Digi-Reel® 887-8W54070004TR-ND |
Manufacturer | |
Manufacturer Product Number | 8W54070004 |
Description | XTAL OSC XO 54MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 54 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥14.26000 | ¥142.60 |
50 | ¥13.93040 | ¥696.52 |
100 | ¥11.94030 | ¥1,194.03 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.78445 | ¥9,784.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.28693 | ¥27,860.79 |
6,000 | ¥8.95526 | ¥53,731.56 |