7V-25.000MAHE-T | |
---|---|
DigiKey Part Number | 887-1810-2-ND - Tape & Reel (TR) 887-1810-1-ND - Cut Tape (CT) 887-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MAHE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MAHE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.59900 | ¥55.99 |
50 | ¥5.23780 | ¥261.89 |
100 | ¥4.62870 | ¥462.87 |
500 | ¥4.38502 | ¥2,192.51 |
1,000 | ¥3.65427 | ¥3,654.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53243 | ¥10,597.29 |
6,000 | ¥3.41063 | ¥20,463.78 |
15,000 | ¥3.28881 | ¥49,332.15 |