7V-24.000MAAE-T | |
---|---|
DigiKey Part Number | 887-1465-2-ND - Tape & Reel (TR) 887-1465-1-ND - Cut Tape (CT) 887-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-24.000MAAE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.000MAAE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.49200 | ¥54.92 |
50 | ¥5.13440 | ¥256.72 |
100 | ¥4.53670 | ¥453.67 |
500 | ¥4.29816 | ¥2,149.08 |
1,000 | ¥3.58186 | ¥3,581.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46246 | ¥10,387.38 |
6,000 | ¥3.34306 | ¥20,058.36 |
15,000 | ¥3.22367 | ¥48,355.05 |