7V-16.000MAHE-T | |
---|---|
DigiKey Part Number | 887-1800-2-ND - Tape & Reel (TR) 887-1800-1-ND - Cut Tape (CT) 887-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MAHE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.000MAHE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.68900 | ¥56.89 |
50 | ¥5.32000 | ¥266.00 |
100 | ¥4.70180 | ¥470.18 |
500 | ¥4.45398 | ¥2,226.99 |
1,000 | ¥3.71173 | ¥3,711.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58799 | ¥10,763.97 |
6,000 | ¥3.46426 | ¥20,785.56 |
15,000 | ¥3.34054 | ¥50,108.10 |