7N38871003 | |
---|---|
DigiKey Part Number | 887-7N38871003CT-ND - Cut Tape (CT) 887-7N38871003DKR-ND - Digi-Reel® 887-7N38871003TR-ND |
Manufacturer | |
Manufacturer Product Number | 7N38871003 |
Description | XTAL OSC TCXO 38.880MHZ 3.3V CMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.88 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±140ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.44000 | ¥106.44 |
10 | ¥99.60000 | ¥996.00 |
50 | ¥96.16580 | ¥4,808.29 |
100 | ¥92.73130 | ¥9,273.13 |
500 | ¥91.35748 | ¥45,678.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.86229 | ¥85,862.29 |