7M-27.120MAHE-T | |
---|---|
DigiKey Part Number | 887-1786-2-ND - Tape & Reel (TR) 887-1786-1-ND - Cut Tape (CT) 887-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-27.120MAHE-T |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.69600 | ¥46.96 |
50 | ¥4.38560 | ¥219.28 |
100 | ¥3.87670 | ¥387.67 |
500 | ¥3.67224 | ¥1,836.12 |
1,000 | ¥3.59179 | ¥3,591.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59179 | ¥10,775.37 |