7M-16.000MAAE-T

DigiKey Part Number
887-1904-2-ND - Tape & Reel (TR)
887-1904-1-ND - Cut Tape (CT)
887-1904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-16.000MAAE-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-16.000MAAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.50000¥5.50
10¥4.56500¥45.65
50¥4.10500¥205.25
100¥3.64840¥364.84
500¥3.46602¥1,733.01
1,000¥2.91875¥2,918.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.73633¥8,208.99
6,000¥2.64512¥15,870.72
15,000¥2.55391¥38,308.65
Manufacturers Standard Package