7B-50.000MBBK-T | |
---|---|
DigiKey Part Number | 7B-50.000MBBK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-50.000MBBK-T |
Description | CRYSTAL 50.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±50ppm Crystal 20pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |