8000-45-LF | |
---|---|
DigiKey Part Number | 438-1051-ND |
Manufacturer | |
Manufacturer Product Number | 8000-45-LF |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 5.00" L x 4.00" W (127.0mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.68000 | ¥104.68 |
5 | ¥102.59000 | ¥512.95 |
10 | ¥100.48800 | ¥1,004.88 |
25 | ¥98.39600 | ¥2,459.90 |
50 | ¥96.30100 | ¥4,815.05 |