7100-410 | |
---|---|
DigiKey Part Number | 438-1036-ND |
Manufacturer | |
Manufacturer Product Number | 7100-410 |
Description | BREADBOARD PREPUNCHED INSULATING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.89000 | ¥73.89 |
5 | ¥72.41000 | ¥362.05 |
10 | ¥70.93300 | ¥709.33 |
25 | ¥69.45480 | ¥1,736.37 |
50 | ¥67.97720 | ¥3,398.86 |