7100-1010 | |
---|---|
DigiKey Part Number | 438-1020-ND |
Manufacturer | |
Manufacturer Product Number | 7100-1010 |
Description | BREADBOARD PREPUNCHED INSULATING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 10.00" L x 10.00" W (254.0mm x 254.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.72000 | ¥184.72 |
5 | ¥181.02600 | ¥905.13 |
10 | ¥177.33200 | ¥1,773.32 |
25 | ¥173.63720 | ¥4,340.93 |
50 | ¥169.94300 | ¥8,497.15 |