4400-094LF | |
---|---|
DigiKey Part Number | 410-1165-ND |
Manufacturer | |
Manufacturer Product Number | 4400-094LF |
Description | CAP FEEDTHRU 100V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | |
Height (Max) | - | |
Thread Size | M3x0.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥56.24500 | ¥562.45 |
25 | ¥53.56720 | ¥1,339.18 |
50 | ¥50.41480 | ¥2,520.74 |
100 | ¥45.68840 | ¥4,568.84 |
250 | ¥44.11292 | ¥11,028.23 |
500 | ¥42.53746 | ¥21,268.73 |
1,000 | ¥40.96200 | ¥40,962.00 |