4310-012LF | |
---|---|
DigiKey Part Number | 410-1292-ND |
Manufacturer | |
Manufacturer Product Number | 4310-012LF |
Description | CAP FEEDTHRU 100PF 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 200V 1 A Axial, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 200V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 3dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Press Fit | |
Size / Dimension | 0.094" Dia x 0.098" L (2.39mm x 2.49mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥186.56780 | ¥18,656.78 |