2461-002-X7V0-801AA | |
---|---|
DigiKey Part Number | 2461-002-X7V0-801AA-ND |
Manufacturer | |
Manufacturer Product Number | 2461-002-X7V0-801AA |
Description | CAP FEEDTHRU 800PF 100V AXIAL |
Customer Reference | |
Detailed Description | 800 pF Feed Through Capacitor 100V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 800 pF | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7V | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.124" Dia x 0.165" L (3.15mm x 4.19mm) | |
Height (Max) | - | |
Thread Size | - |