2461-001-X7V0-102AA | |
---|---|
DigiKey Part Number | 410-2461-001-X7V0-102AA-ND |
Manufacturer | |
Manufacturer Product Number | 2461-001-X7V0-102AA |
Description | TUBULAR FEED-THRU CAPACITOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 20 A Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | - | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 20dB @ 100MHz | |
Temperature Coefficient | X7V | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.165" Dia x 0.165" L (4.19mm x 4.19mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.85740 | ¥13,964.35 |