XDL20-8-140S | |
---|---|
DigiKey Part Number | 1173-XDL20-8-140STR-ND - Tape & Reel (TR) 1173-XDL20-8-140SCT-ND - Cut Tape (CT) 1173-XDL20-8-140SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDL20-8-140S |
Description | INDUCTOR DELAY LINE 13.9NS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.9 ns ±0.28nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Delay Time | 13.9 ns | |
Tolerance | ±0.28nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.12000 | ¥179.12 |
10 | ¥165.37400 | ¥1,653.74 |
25 | ¥151.59040 | ¥3,789.76 |
100 | ¥140.10600 | ¥14,010.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥121.90780 | ¥30,476.95 |
500 | ¥113.70378 | ¥56,851.89 |