X4C45J1-03G | |
---|---|
DigiKey Part Number | 1173-X4C45J1-03GTR-ND - Tape & Reel (TR) 1173-X4C45J1-03GCT-ND - Cut Tape (CT) 1173-X4C45J1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C45J1-03G |
Description | IC RF 5G HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.6GHz ~ 5.1GHz 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.6GHz ~ 5.1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥9.13720 | ¥228.43 |
100 | ¥7.99370 | ¥799.37 |
250 | ¥7.01488 | ¥1,753.72 |
500 | ¥6.19926 | ¥3,099.63 |
1,000 | ¥4.89415 | ¥4,894.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.56787 | ¥18,271.48 |
8,000 | ¥4.33948 | ¥34,715.84 |
12,000 | ¥4.16003 | ¥49,920.36 |