X3C35F1-04S | |
---|---|
DigiKey Part Number | 1173-X3C35F1-04STR-ND - Tape & Reel (TR) 1173-X3C35F1-04SCT-ND - Cut Tape (CT) 1173-X3C35F1-04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C35F1-04S |
Description | DIRECTIONAL COUPLER 5G 4DB 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE, PCS, WCDMA 3.3GHz ~ 3.8GHz 4.0 ± 0.15dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.3GHz ~ 3.8GHz | |
Coupling Factor | 4.0 ± 0.15dB | |
Applications | LTE, PCS, WCDMA | |
Insertion Loss | 0.2dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.72000 | ¥44.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.76533 | ¥79,061.32 |