X3C17A1-03WS | |
---|---|
DigiKey Part Number | 1173-X3C17A1-03WSTR-ND - Tape & Reel (TR) 1173-X3C17A1-03WSCT-ND - Cut Tape (CT) 1173-X3C17A1-03WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C17A1-03WS |
Description | RF DIR COUPLER 690MHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 690MHz ~ 2.7GHz 50W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 690MHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.49dB | |
Power - Max | 50W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.43000 | ¥89.43 |
10 | ¥81.97400 | ¥819.74 |
25 | ¥74.52520 | ¥1,863.13 |
100 | ¥67.07240 | ¥6,707.24 |
250 | ¥61.48312 | ¥15,370.78 |
500 | ¥55.89384 | ¥27,946.92 |
1,000 | ¥50.30445 | ¥50,304.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥46.11703 | ¥92,234.06 |