PD1722J5050D2HF | |
---|---|
DigiKey Part Number | 1173-PD1722J5050D2HFTR-ND - Tape & Reel (TR) 1173-PD1722J5050D2HFCT-ND - Cut Tape (CT) 1173-PD1722J5050D2HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD1722J5050D2HF |
Description | RF POWER DVDR 1.7GHZ-2.2GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 2.2 GHz Isolation (Min) 17dB, 14dB Return Loss 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 17dB, 14dB Return Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.71900 | ¥77.19 |
25 | ¥6.97080 | ¥174.27 |
100 | ¥6.10050 | ¥610.05 |
250 | ¥5.35340 | ¥1,338.35 |
500 | ¥4.73110 | ¥2,365.55 |
1,000 | ¥3.73501 | ¥3,735.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.31548 | ¥13,261.92 |
8,000 | ¥3.08169 | ¥24,653.52 |