DC1722J5020AHF | |
---|---|
DigiKey Part Number | 1173-1088-2-ND - Tape & Reel (TR) 1173-1088-1-ND - Cut Tape (CT) 1173-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC1722J5020AHF |
Description | RF DIR COUPLER 1.7-2.2GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2.2GHz 19.9dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DC1722J5020AHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2.2GHz | |
Coupling Factor | 19.9dB | |
Applications | General Purpose | |
Insertion Loss | 0.17dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 22.5dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.31700 | ¥93.17 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥7.36290 | ¥736.29 |
250 | ¥6.46128 | ¥1,615.32 |
500 | ¥5.70976 | ¥2,854.88 |
1,000 | ¥4.50777 | ¥4,507.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.91058 | ¥15,642.32 |
8,000 | ¥3.71928 | ¥29,754.24 |