C6N50Z4 | |
---|---|
DigiKey Part Number | 1173-C6N50Z4TR-ND - Tape & Reel (TR) 1173-C6N50Z4CT-ND - Cut Tape (CT) 1173-C6N50Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6N50Z4 |
Description | SMD TERM 6W 50 OHM 6GHZ 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS 6GHz 6W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 6GHz | |
RF Type | AMPS, Cellular, DCS, GSM, PCS, PHS, UMTS | |
Secondary Attributes | 6W | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥25.08100 | ¥250.81 |
25 | ¥22.57360 | ¥564.34 |
100 | ¥20.56800 | ¥2,056.80 |
250 | ¥18.56140 | ¥4,640.35 |
500 | ¥16.65506 | ¥8,327.53 |
1,000 | ¥14.04648 | ¥14,046.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.34416 | ¥53,376.64 |