C100N50Z4B | |
---|---|
DigiKey Part Number | 1173-C100N50Z4BTR-ND - Tape & Reel (TR) 1173-C100N50Z4BCT-ND - Cut Tape (CT) 1173-C100N50Z4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C100N50Z4B |
Description | SMD TERM 100W 50 OHM 5GHZ 2020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, LTE 5GHz 100W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 5GHz | |
RF Type | 5G, LTE | |
Secondary Attributes | 100W | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.58000 | ¥83.58 |
10 | ¥76.61400 | ¥766.14 |
25 | ¥69.65200 | ¥1,741.30 |
100 | ¥62.68680 | ¥6,268.68 |
250 | ¥57.46272 | ¥14,365.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥50.49769 | ¥40,398.15 |
1,600 | ¥47.01509 | ¥75,224.14 |