BD3150N50100AHF | |
---|---|
DigiKey Part Number | 1173-1069-2-ND - Tape & Reel (TR) 1173-1069-1-ND - Cut Tape (CT) 1173-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3150N50100AHF |
Description | BALUN 3.1GHZ-5GHZ 50/100 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.1GHz ~ 5GHz 50 / 100Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.1GHz ~ 5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 13dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.37000 | ¥7.37 |
10 | ¥7.21100 | ¥72.11 |
25 | ¥4.82880 | ¥120.72 |
50 | ¥4.29900 | ¥214.95 |
100 | ¥3.93810 | ¥393.81 |
250 | ¥3.53320 | ¥883.30 |
500 | ¥3.45964 | ¥1,729.82 |
1,000 | ¥2.50269 | ¥2,502.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.40074 | ¥9,602.96 |
8,000 | ¥2.05779 | ¥16,462.32 |
28,000 | ¥1.82199 | ¥51,015.72 |