PSAW6NA-12-B1

DigiKey Part Number
3989-PSAW6NA-12-B1-ND
Manufacturer
Manufacturer Product Number
PSAW6NA-12-B1
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
-
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.24" L x 1.51" W x 1.05" H (56.9mm x 38.4mm x 26.7mm)
Approval Agency
cULus, FCC, LPS
Standard Number
60950-1
Weight
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.02000¥43.02
5¥40.86800¥204.34
10¥39.79300¥397.93
25¥37.86680¥946.67
Manufacturers Standard Package