PSAW6NA-10A-B1 | |
---|---|
DigiKey Part Number | 3989-PSAW6NA-10A-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW6NA-10A-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.24" L x 1.51" W x 1.05" H (56.9mm x 38.4mm x 26.7mm) | |
Approval Agency | cULus, FCC, LPS | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
5 | ¥40.86800 | ¥204.34 |
10 | ¥39.79300 | ¥397.93 |
25 | ¥37.86680 | ¥946.67 |