PSAW65I-13-B1 | |
---|---|
DigiKey Part Number | 3989-PSAW65I-13-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW65I-13-B1 |
Description | AC/DC WALL MOUNT ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4.33A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.62" L x 1.98" W x 1.40" H (117.3mm x 50.3mm x 35.6mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, PSE | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.76000 | ¥148.76 |
5 | ¥144.77200 | ¥723.86 |
10 | ¥136.73400 | ¥1,367.34 |
25 | ¥128.69040 | ¥3,217.26 |
50 | ¥120.64800 | ¥6,032.40 |
100 | ¥112.60400 | ¥11,260.40 |
250 | ¥108.58256 | ¥27,145.64 |
500 | ¥106.97376 | ¥53,486.88 |