PSAW36I-14-B2 | |
---|---|
DigiKey Part Number | 3989-PSAW36I-14-B2-ND |
Manufacturer | |
Manufacturer Product Number | PSAW36I-14-B2 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.83" L x 1.78" W x 1.22" H (97.3mm x 45.2mm x 31.0mm) | |
Approval Agency | CB, CE, CCC, cULuS, FCC, KC | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.55000 | ¥118.55 |
5 | ¥115.38000 | ¥576.90 |
10 | ¥108.96100 | ¥1,089.61 |
25 | ¥102.55360 | ¥2,563.84 |
50 | ¥96.14500 | ¥4,807.25 |
100 | ¥89.73480 | ¥8,973.48 |
250 | ¥86.53004 | ¥21,632.51 |
500 | ¥85.24814 | ¥42,624.07 |