PEAW30I-14-B2 | |
---|---|
DigiKey Part Number | 3989-PEAW30I-14-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAW30I-14-B2 |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, LPS, TUV | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.79000 | ¥146.79 |
5 | ¥142.83400 | ¥714.17 |
10 | ¥134.90400 | ¥1,349.04 |
25 | ¥126.96640 | ¥3,174.16 |
50 | ¥119.03060 | ¥5,951.53 |
100 | ¥111.09510 | ¥11,109.51 |
250 | ¥107.12712 | ¥26,781.78 |
500 | ¥105.54016 | ¥52,770.08 |