PEAMW20I-18-B1 | |
---|---|
DigiKey Part Number | 3989-PEAMW20I-18-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW20I-18-B1 |
Description | AC/DC WALL MOUNT ADAPTER 48V 20W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 48V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 410mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.25" L x 1.54" W x 1.34" H (57.2mm x 39.0mm x 34.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
5 | ¥74.71000 | ¥373.55 |
10 | ¥73.06700 | ¥730.67 |