PEAMW20I-13-B1 | |
---|---|
DigiKey Part Number | 3989-PEAMW20I-13-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW20I-13-B1 |
Description | AC/DC WALL MOUNT ADAPTER 15V 20W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.25" L x 1.54" W x 1.34" H (57.2mm x 39.0mm x 34.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
5 | ¥107.46600 | ¥537.33 |
10 | ¥101.49000 | ¥1,014.90 |
25 | ¥95.52280 | ¥2,388.07 |
50 | ¥89.55260 | ¥4,477.63 |
100 | ¥83.58240 | ¥8,358.24 |
250 | ¥80.59728 | ¥20,149.32 |
500 | ¥79.40326 | ¥39,701.63 |