PEAMW12NA-12-B1 | |
---|---|
DigiKey Part Number | 3989-PEAMW12NA-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW12NA-12-B1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
5 | ¥92.54000 | ¥462.70 |
10 | ¥87.39300 | ¥873.93 |
25 | ¥82.25560 | ¥2,056.39 |
50 | ¥77.11460 | ¥3,855.73 |
100 | ¥71.97370 | ¥7,197.37 |
250 | ¥69.40308 | ¥17,350.77 |
500 | ¥68.37502 | ¥34,187.51 |