OVSTRGBB1CR8 | |
---|---|
DigiKey Part Number | 365-1560-2-ND - Tape & Reel (TR) 365-1560-1-ND - Cut Tape (CT) 365-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSTRGBB1CR8 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 50mA Red, 50mA Green, 50mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 527nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
100 | ¥12.62370 | ¥1,262.37 |
250 | ¥12.24964 | ¥3,062.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥11.78220 | ¥10,603.98 |
1,800 | ¥11.40812 | ¥20,534.62 |
2,700 | ¥11.03410 | ¥29,792.07 |
6,300 | ¥10.56655 | ¥66,569.26 |