OVS5MYBCR4 | |
---|---|
DigiKey Part Number | 365-1549-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVS5MYBCR4 |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OVS5MYBCR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.40mm |