OVM12F3Y7 | |
---|---|
DigiKey Part Number | 365-1495-ND |
Manufacturer | |
Manufacturer Product Number | OVM12F3Y7 |
Description | LED ENG YELLOW LINEAR STRIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Yellow Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
EDA/CAD Models | OVM12F3Y7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | Yellow | |
CCT (K) | - | |
Wavelength | 590nm | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 42mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 42mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 73.30mm L x 17.80mm W | |
Height | 11.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
100 | ¥24.82240 | ¥2,482.24 |
250 | ¥23.88736 | ¥5,971.84 |
500 | ¥22.86742 | ¥11,433.71 |
1,000 | ¥22.18735 | ¥22,187.35 |
2,500 | ¥21.42210 | ¥53,555.25 |